09574670005000 | Harting
FO plug, LC, GOF, singlemode, zinc die casting, black, 09574670005000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4857 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
65.49 € *
Price list
Quantity
Price per unit*
1 pcs.
65.4857 €
2 pcs.
63.6650 €
5 pcs.
61.9395 €
*incl. VAT plus shipping costs
Subject to prior sale
LC receptacle connector, 09574670005000, HARTING
Connector, Contacts: 4, Material: Zinc die-cast, Powder-coated, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Category | GOF | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP65/IP67 | |
| Ferrule | zinc die casting | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |