09574070002000 | Harting
FO plug, LC, GOF, singlemode, zinc die casting, black, 09574070002000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.4095 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
77.41 € *
Price list
Quantity
Price per unit*
1 pcs.
77.4095 €
2 pcs.
75.2556 €
5 pcs.
73.2207 €
*incl. VAT plus shipping costs
Subject to prior sale
LC plug connector, 09574070002000, HARTING
Connector, Straight, Hood, Contacts: 4, Size: Han 3 A, Material: Zinc die-cast, Powder-coated, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Category | GOF | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP65/IP67 | |
| Ferrule | zinc die casting | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |