09574000002000 | Harting

FO plug, LC, GOF, singlemode, white, 09574000002000

Order No.: 45F1639
EAN: 4099889824636
MPN:
09574000002000
09 57 400 0002 000
Series: PushPull
09574000002000 Harting Fibre Optic Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8417 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.84 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8417 €
10 pcs.
8.2943 €
25 pcs.
8.0444 €
50 pcs.
7.4732 €
*incl. VAT plus shipping costs
Subject to prior sale

LC connector, 09574000002000, HARTING

Connector LC duplex, Contacts: 2

Technical specifications
Filter Property Value
Product type FO plug
Version LC
Category GOF
Chamfer type singlemode
Degree of protection (IP) IP20
Colour white
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes