09352420401 | Harting
FO plug, SC, POF, zinc die casting, silver, 09352420401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.07 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0701 €
5 pcs.
31.5707 €
10 pcs.
30.6425 €
25 pcs.
28.5362 €
*incl. VAT plus shipping costs
Subject to prior sale
SC-RJ plug connector, 09352420401, HARTING
Connector, PushPull, Material: Zinc die-cast, Nickel plated, Degree of protection: IP65, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Category | POF | |
| Degree of protection (IP) | IP65/IP67 | |
| Ferrule | zinc die casting | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |