09352410422 | Harting
FO plug, SC-RJ, plastic, black, 09352410422
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.3351 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
25.34 € *
Price list
Quantity
Price per unit*
1 pcs.
25.3351 €
5 pcs.
24.1808 €
10 pcs.
23.4787 €
25 pcs.
21.8603 €
*incl. VAT plus shipping costs
Subject to prior sale
SCRJ plug, 09352410422, Harting
Connector, Contacts: 2, PushPull, Material: Thermoplastic, Degree of protection: IP65, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC-RJ | |
| Degree of protection (IP) | IP65/IP67 | |
| Ferrule | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |