09791646907 | Harting
Male connector, type RL, 64 pole, a-b-c, pitch 2.54 mm, wire-wrap, straight, gold-plated, 09791646907
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.4601 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
10.46 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4601 €
10 pcs.
9.8056 €
25 pcs.
9.5081 €
50 pcs.
8.8417 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09791646907, Harting
Male connector, Wrap termination, Rated current: 2 A, Contacts: 64, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | RL | |
| Contact type | pin | |
| Pin number | 64 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |