09242206870 | Harting

Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, press-in connection, straight, gold-plated, 09242206870

Order No.: 44F2291
EAN: 4099891014339
MPN:
09242206870
09 24 220 6870
Series: DIN 41612
09242206870 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9266 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.6172 €
25 pcs.
4.4744 €
50 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09242206870, Harting

Female connector, Press-in termination, Rated current: ‌2 A, Contacts: 20, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: Without fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 3B
Contact type socket
Pin number 20 pole
Contact row assignment a-b
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes