09242206824 | Harting

Female connector, type 3B, 20 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 09242206824

Order No.: 44F2287
EAN: 4099891014292
MPN:
09242206824
09 24 220 6824
Series: DIN 41612
09242206824 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.5347 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.53 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5347 €
10 pcs.
2.3681 €
50 pcs.
2.2967 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09242206824, Harting

Female connector, Wave soldering termination, Rated current: ‌2 A, Contacts: 20, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design 3B
Contact type socket
Pin number 20 pole
Contact row assignment a-b
Grid 2.54 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 2 A
Performance level 2
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes