09062316821 | Harting
Female connector, type M/H, 31 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, tin-plated, 09062316821
Unit Price (€ / pc.)
13.7683 € *
Available: 20 pcs.
Total Price:
13.77 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7683 €
10 pcs.
12.9115 €
25 pcs.
12.5188 €
50 pcs.
11.6382 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062316821, Harting
Female connector, Wrap termination, Faston termination, Rated current: 6, 15, Contacts: 31, Straight, Copper alloy, Noble metal Mating side, signal contacts, Silver plated Mating side, power contacts, Sn over Ni Termination side, signal contacts, Sn over Ni Termination side, power contacts, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | M/H | |
| Contact type | socket | |
| Pin number | 31 pole | |
| Contact row assignment | z-b-d | |
| Grid | 5.08 mm | |
| Connection | wire-wrap | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Rated current | 6 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |