09062312881222 | Harting

Female connector, type M/H, 24 pole, z-d, pitch 5.08 mm, crimp connection, straight, silver-plated, 09062312881222

Order No.: 45F0606
EAN: 4099891019976
MPN:
09062312881222
09 06 231 2881 222
Series: DIN 41612
09062312881222 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9607 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
8.96 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9607 €
10 pcs.
8.4014 €
25 pcs.
8.1396 €
50 pcs.
7.5684 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062312881222, Harting

Female connector, Crimp termination, Faston termination, Rated current: 6, 15, Contacts: 31, Copper alloy, Silver plated Mating side, power contacts, Silver plated Termination side, power contacts, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7035 (light grey)

Technical specifications
Filter Property Value
Design M/H
Contact type socket
Pin number 24 pole
Contact row assignment z-d
Grid 5.08 mm
Connection crimp connection
Orientation straight
contact surface silver-plated
Rated current 15 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes