09062312821 | Harting

Female connector, type M/H, 24 pole, z-b-d, pitch 5.08 mm, wire-wrap, straight, silver-plated, 09062312821

Order No.: 44F896
EAN: 4099891019105
MPN:
09062312821
09 06 231 2821
Series: DIN 41612
09062312821 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.63 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6259 €
10 pcs.
11.8286 €
25 pcs.
11.4716 €
50 pcs.
10.6624 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062312821, Harting

Female connector, Wrap termination, Faston termination, Rated current: 6, 15, Contacts: 31, Straight, Copper alloy, Noble metal Mating side, signal contacts, Silver plated Mating side, power contacts, Sn over Ni Termination side, signal contacts, Sn over Ni Termination side, power contacts, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Shroud coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design M/H
Contact type socket
Pin number 24 pole
Contact row assignment z-b-d
Grid 5.08 mm
Connection wire-wrap
Orientation straight
contact surface silver-plated
Rated current 6 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes