09062152892 | Harting
Female connector, type H15, 15 pole, z-d, pitch 10.16 mm, solder pin, straight, gold-plated, 09062152892
Unit Price (€ / pc.)
9.3058 € *
Available: 20 pcs.
Total Price:
9.31 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3058 €
10 pcs.
8.7227 €
25 pcs.
8.4609 €
50 pcs.
7.8659 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062152892, Harting
Female connector, Wave soldering termination, Rated current: 15 A, Contacts: 15, Straight, Copper alloy, Au over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | H15 | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Contact row assignment | z-d | |
| Grid | 10.16 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 15 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |