09062152856 | Harting

Female connector, type H15, 15 pole, z-d, pitch 2.54 mm, press-in connection, straight, silver-plated, 09062152856

Order No.: 44F887
EAN: 4099891019044
MPN:
09062152856
09 06 215 2856
Series: DIN 41612
09062152856 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2467 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.7231 €
25 pcs.
7.4970 €
50 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062152856, Harting

Female connector, Press-in termination, Rated current: ‌15 A, Contacts: 15, Straight, Copper alloy, Silver plated Termination side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design H15
Contact type socket
Pin number 15 pole
Contact row assignment z-d
Grid 2.54 mm
Connection press-in connection
Orientation straight
contact surface silver-plated
Rated current 15 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes