09062152854222 | Harting
Female connector, type H15, 15 pole, d-z, pitch 5.08 mm, press-in connection, straight, silver-plated, 09062152854222
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4252 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.8897 €
25 pcs.
7.6517 €
50 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09062152854222, Harting
Female connector with press-in termination, straight, copper alloy, shroud coding, D20 coding, PCB with fixing flange.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | H15 | |
| Contact type | socket | |
| Pin number | 15 pole | |
| Contact row assignment | d-z | |
| Grid | 5.08 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Rated current | 15 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |