09062152812 | Harting

Female connector, type H15, 15 pole, z-d, pitch 10.16 mm, solder pin, straight, silver-plated, 09062152812

Order No.: 44F883
EAN: 4099891019006
MPN:
09062152812
09 06 215 2812
Series: DIN 41612
09062152812 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3653 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
9.37 € *
Price list
Quantity
Price per unit*
1 pcs.
9.3653 €
10 pcs.
8.7822 €
25 pcs.
8.5085 €
50 pcs.
7.9135 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09062152812, Harting

Female connector, Wave soldering termination, Rated current: ‌15 A, Contacts: 15, Straight, Copper alloy, Silver plated Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Shroud coding, D20 coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design H15
Contact type socket
Pin number 15 pole
Contact row assignment z-d
Grid 10.16 mm
Connection solder pin
Orientation straight
contact surface silver-plated
Rated current 15 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes