09055483202 | Harting
Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, crimp connection, straight, 09055483202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.4006 €
25 pcs.
10.0793 €
50 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09055483202, Harting
Female connector, Crimp termination, Contacts: 48, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-c-e | |
| Grid | 5.08 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated current | 6 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |