09053486931 | Harting

Male connector, type E, 48 pole, a-c-e, pitch 2.54 mm, solder pin, angled, 09053486931

Order No.: 42P1787
EAN: 5713140195462
MPN:
09053486931
09 05 348 6931
Series: DIN 41612
09053486931 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.3780 €
25 pcs.
7.1638 €
50 pcs.
6.6521 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09053486931, Harting

Male connector with wave soldering termination, angled, hole coding, coding with loss of contacts, PCB fixing: with fixing flange, with snap-in clip.

Technical specifications
Filter Property Value
Design E
Contact type pin
Pin number 48 pole
Contact row assignment a-c-e
Grid 2.54 mm
Connection solder pin
Orientation angled
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No