09052486823 | Harting

Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, straight, gold-plated, 09052486823

Order No.: 44F666
EAN: 4099891017415
MPN:
09052486823
09 05 248 6823
Series: DIN 41612
09052486823 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8516 € *
Available: 7 pcs.
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
12.9948 €
25 pcs.
12.5902 €
50 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09052486823, Harting

Female connector, Solder lug termination, Rated current: ‌6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design E
Contact type socket
Pin number 48 pole
Contact row assignment a-c-e
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes