09052482854 | Harting
Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, press-in connection, straight, gold-plated, 09052482854
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6116 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.61 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6116 €
10 pcs.
17.4454 €
25 pcs.
16.9218 €
50 pcs.
15.7318 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09052482854, Harting
Female connector, Press-in termination, Rated current: 6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-c-e | |
| Grid | 5.08 mm | |
| Connection | press-in connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |