09052482832 | Harting
Female connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, straight, gold-plated, 09052482832
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6691 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
23.67 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6691 €
5 pcs.
22.5981 €
10 pcs.
21.9317 €
25 pcs.
20.4323 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09052482832, Harting
Female connector, Wave soldering termination, Rated current: 6 A, Contacts: 48, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Hole coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | socket | |
| Pin number | 48 pole | |
| Contact row assignment | a-c-e | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |