09051486931 | Harting

Male connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, angled, gold-plated, 09051486931

Order No.: 44F652
EAN: 4099891017293
MPN:
09051486931
09 05 148 6931
Series: DIN 41612
09051486931 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 351 pcs.
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.6291 €
25 pcs.
4.4863 €
50 pcs.
4.1650 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09051486931, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design E
Contact type pin
Pin number 48 pole
Contact row assignment a-c-e
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes