09051482931 | Harting
Male connector, type E, 48 pole, a-c-e, pitch 5.08 mm, solder pin, angled, 09051482931
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2340 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2340 €
10 pcs.
9.6033 €
25 pcs.
9.3058 €
50 pcs.
8.6513 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09051482931, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 48, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | E | |
| Contact type | pin | |
| Pin number | 48 pole | |
| Contact row assignment | a-c-e | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 6 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |