09046322951 | Harting

Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, 09046322951

Order No.: 44F635
EAN: 4099891017200
MPN:
09046322951
09 04 632 2951
Series: DIN 41612
09046322951 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4597 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
11.46 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4597 €
10 pcs.
10.7457 €
25 pcs.
10.4244 €
50 pcs.
9.6866 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09046322951, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design D
Contact type pin
Pin number 32 pole
Contact row assignment a-c
Grid 5.08 mm
Connection solder pin
Orientation angled
Rated current 6 A
Performance level 1
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes