09042327832 | Harting

Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, gold-plated, 09042327832

Order No.: 44F631
EAN: 4099891017170
MPN:
09042327832
09 04 232 7832
Series: DIN 41612
09042327832 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.6279 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.63 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6279 €
10 pcs.
7.1519 €
25 pcs.
6.9258 €
50 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09042327832, Harting

Female connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design D
Contact type socket
Pin number 32 pole
Contact row assignment a-c
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes