09042326826 | Harting

Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, gold-plated, 09042326826

Order No.: 44F627
EAN: 4099891017132
MPN:
09042326826
09 04 232 6826
Series: DIN 41612
09042326826 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.4581 € *
Available: 18 pcs.
Total Price:
15.46 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4581 €
10 pcs.
14.4942 €
25 pcs.
14.0539 €
50 pcs.
13.0662 €
*incl. VAT plus shipping costs
Subject to prior sale

Female connector, 09042326826, Harting

Female connector, Wave soldering termination, Rated current: ‌1 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design D
Contact type socket
Pin number 32 pole
Contact row assignment a-c
Grid 5.08 mm
Connection solder pin
Orientation angled
contact surface gold-plated
Rated current 1 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes