09042322826 | Harting
Female connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, 09042322826
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.6600 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
16.66 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6600 €
10 pcs.
15.6247 €
25 pcs.
15.1487 €
50 pcs.
14.0777 €
*incl. VAT plus shipping costs
Subject to prior sale
Female connector, 09042322826, Harting
Female connector, Wave soldering termination, Rated current: 1 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | D | |
| Contact type | socket | |
| Pin number | 32 pole | |
| Contact row assignment | a-c | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 1 A | |
| Performance level | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |