09041327921 | Harting
Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, gold-plated, 09041327921
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6295 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.4034 €
50 pcs.
3.2963 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09041327921, Harting
Male connector, Wave soldering termination, Rated current: 6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 3, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | D | |
| Contact type | pin | |
| Pin number | 32 pole | |
| Contact row assignment | a-c | |
| Grid | 5.08 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Rated current | 6 A | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |