09041326952 | Harting

Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, 09041326952

Order No.: 44F618
EAN: 4099891017064
MPN:
09041326952
09 04 132 6952
Series: DIN 41612
09041326952 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.4736 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
10 pcs.
6.0690 €
25 pcs.
5.8786 €
50 pcs.
5.4621 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09041326952, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design D
Contact type pin
Pin number 32 pole
Contact row assignment a-c
Grid 5.08 mm
Connection solder pin
Orientation straight
Rated current 6 A
Performance level 2
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes