09041326922 | Harting

Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, straight, gold-plated, 09041326922

Order No.: 52F8600
EAN: 4099891022617
MPN:
09041326922
09 04 132 6922
Series: DIN 41612
09041326922 Harting DIN PCB Connectors Image 1
09041326922 Harting DIN PCB Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.3078 € *
Available: 94 pcs.
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
4.0460 €
25 pcs.
3.9151 €
50 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09041326922, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design D
Contact type pin
Pin number 32 pole
Contact row assignment a-c
Grid 5.08 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Rated current 6 A
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15