09041322921 | Harting

Male connector, type D, 32 pole, a-c, pitch 5.08 mm, solder pin, angled, 09041322921

Order No.: 44F614
EAN: 4099891017040
MPN:
09041322921
09 04 132 2921
Series: DIN 41612
09041322921 Harting DIN PCB Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Available: 63 pcs.
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3439 €
50 pcs.
3.2368 €
100 pcs.
2.9631 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connector, 09041322921, Harting

Male connector, Wave soldering termination, Rated current: ‌6 A, Contacts: 32, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Hole coding, Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)

Technical specifications
Filter Property Value
Design D
Contact type pin
Pin number 32 pole
Contact row assignment a-c
Grid 5.08 mm
Connection solder pin
Orientation angled
Rated current 6 A
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15