09033966918 | Harting
Male connector, type C, 96 pole, a-b-c, pitch 2.54 mm, solder pin, angled, 09033966918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8901 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.4617 €
25 pcs.
6.2594 €
50 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connector, 09033966918, Harting
Male connector with reflow soldering termination, angled, coding with loss of contacts, side coding, PCB fixing: with fixing flange, with snap-in clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | C | |
| Contact type | pin | |
| Pin number | 96 pole | |
| Contact row assignment | a-b-c | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Rated current | 2 A | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |