61030012110010 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 61030012110010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6834 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.68 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6834 €
10 pcs.
15.8508 €
50 pcs.
14.8274 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 61030012110010, Harting
Shell housing, without internal earth, size: D-Sub 1, hexagonal screw with captive washer thread 4-40 UNC, top entry, 2x.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180° | |
| Shell Material | zinc die casting | |
| Type of locking | allen screw with spring washer 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |