61030010119010 | Harting
D-Sub connector housing, size: 5 (DD), angled 5°, straight 180°, angled 5°, zinc die casting, silver, 61030010119010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3041 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
43.30 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3041 €
5 pcs.
41.3406 €
10 pcs.
40.1268 €
25 pcs.
37.3779 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 61030010119010, Harting
Shell housing, without internal earth, size: D-Sub 5, knurled screw thread 4-40 UNC, top/side entry, 3x.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | angled 5°, straight 180°, angled 5° | |
| Shell Material | zinc die casting | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |