61030010017010 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, zinc die casting, silver, 61030010017010
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4676 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
21.47 € *
Price list
Quantity
Price per unit*
1 pcs.
21.4676 €
10 pcs.
19.2542 €
25 pcs.
18.0047 €
50 pcs.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 61030010017010, Harting
Shell housing, without internal earth, size: D-Sub 3, knurled screw thread 4-40 UNC, top/side entry, 3x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180° | |
| Shell Material | zinc die casting | |
| Type of locking | knurled screw 4-40 UNC | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |