61030010013160 | Harting

D-Sub connector housing, size: 1 (DE), angled 40°, zinc die casting, gray, 61030010013160

Order No.: 42P3673
EAN: 5713140222564
MPN:
61030010013160
61 03 001 0013 160
Series: D-Sub
61030010013160 Harting D-Sub Housings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
15.9341 €
50 pcs.
14.9107 €
100 pcs.
14.0063 €
*incl. VAT plus shipping costs
Subject to prior sale

Shell housing, 61030010013160, Harting

Shell housing, with internal earth, size: D-Sub 1, knurled screw thread 4-40 UNC, 1x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.

Technical specifications
Filter Property Value
Shell size 1 (DE)
Cable Outlet angled 40°
Shell Material zinc die casting
Type of locking knurled screw 4-40 UNC
Colour gray
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back