09670500413 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 5.75 to 11.6 mm, plastic, shielded, silver, 09670500413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
10 pcs.
10.3173 €
25 pcs.
10.0079 €
50 pcs.
9.3058 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector housing, HARTING, 09670500413
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 5 (DD) | |
| Cable Outlet | straight 180° | |
| Cable diameter | 5.75 to 11.6 mm | |
| Shell Material | plastic, shielded | |
| Type of locking | lever or sliding lock | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |