09670250200 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, angled 30°, cable Ø 3.3 to 14 mm, plastic, pebble gray, 09670250200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0083 € *
Available: 89 pcs.
Total Price:
9.01 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0083 €
10 pcs.
8.0801 €
50 pcs.
7.5565 €
100 pcs.
7.1043 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670250200, Harting
Shell housing, Cover lockable, Size: D-Sub 3, PushPull, Top/side entry, 3x Material (hood/housing): Thermoplastic, RAL 7032 (pebble grey), Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 3 (DB) | |
| Cable Outlet | straight 180°, angled 30° | |
| Cable diameter | 3.3 to 14 mm | |
| Shell Material | plastic | |
| Type of locking | push pull | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |