09670090200 | Harting
D-Sub connector housing, size: 1 (DE), straight 180°, angled 23°, cable Ø 3.3 to 14 mm, plastic, pebble gray, 09670090200
Unit Price (€ / pc.)
5.6525 € *
Available: 58 pcs.
Total Price:
5.65 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6525 €
10 pcs.
5.0694 €
50 pcs.
4.7362 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Shell housing, 09670090200, Harting
Shell housing, Cover lockable, Size: D-Sub 1, PushPull, Top/side entry, 2x Material (hood/housing): Thermoplastic, RAL 7032 (pebble grey), Degree of protection: IP30.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shell size | 1 (DE) | |
| Cable Outlet | straight 180°, angled 23° | |
| Cable diameter | 3.3 to 14 mm | |
| Shell Material | plastic | |
| Type of locking | push pull | |
| Colour | pebble gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |