09693009355 | Harting

D-Sub socket, 17 pole, 17W2, straight, solder pin, 09693009355

Order No.: 42P6091
EAN: 5713140217256
MPN:
09693009355
Series: D-Sub
09693009355 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.8004 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
22.80 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8004 €
10 pcs.
20.4442 €
25 pcs.
19.1233 €
50 pcs.
17.9690 €
*incl. VAT plus shipping costs
Subject to prior sale

D Sub connector, 09693009355, Harting

Connector, Wave soldering termination, Female, Size: D-Sub 3, Thermoplastic resin, glass-fibre filled (PBT), Shell: steel, tin plated, Green, Contacts: 17, Copper alloy, Gold plated Mating side, Sn over Ni Termination side.

Technical specifications
Filter Property Value
Pin number 17 pole
Version socket header
Contact connection solder pin
Grid 2.84 mm
Pole image 17W2
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 1
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes