09551567616741 | Harting

D-Sub socket, 9 pole, standard, equipped, angled, solder pin, 09551567616741

Order No.: 45F6189
EAN: 4099891200947
MPN:
09551567616741
09 55 156 7616 741
Series: D-Sub
09551567616741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1769 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
4.18 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1769 €
3 pcs.
4.0460 €
10 pcs.
3.9032 €
25 pcs.
3.8080 €
50 pcs.
3.7247 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09551567616741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 3

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Attachment (rear panel) through hole
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Original Packaging Reel with 160 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes