09551566622333 | Harting
D-Sub socket, 9 pole, standard, angled, solder pin, 09551566622333
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4950 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.50 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4950 €
10 pcs.
11.7215 €
25 pcs.
11.3645 €
50 pcs.
10.5672 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub connector, 09551566622333, Harting
Connector, Reflow soldering termination (SMT), Rated current: 5 A, female, size: D-Sub 1, Liquid-crystal polymer (LCP), Shell: steel, nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 2.76 mm | |
| Pole image | standard | |
| Assembly | angled | |
| Type of locking | threaded bolts 4-40 UNC | |
| Performance level | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |