09551566612333 | Harting

D-Sub socket, 9 pole, standard, angled, solder pin, 09551566612333

Order No.: 42P3827
EAN: 5713140219779
MPN:
09551566612333
09 55 156 6612 333
Series: D-Sub
09551566612333 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.4958 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.8413 €
25 pcs.
9.5438 €
50 pcs.
8.8655 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09551566612333, Harting

Connector, Reflow soldering termination (SMT), Rated current: 5 A, female, size: D-Sub 1, Liquid-crystal polymer (LCP), Shell: steel, nickel plated.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.76 mm
Pole image standard
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 2
Logistics
Property Value
Customs tariff number 85366990
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes