09551156622741 | Harting

D-Sub socket, 9 pole, standard, equipped, straight, solder pin, 09551156622741

Order No.: 45F1375
EAN: 4099889803396
MPN:
09551156622741
09 55 115 6622 741
Series: D-Sub
09551156622741 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0341 € *
Available: 140 pcs.
Total Price:
4.03 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0341 €
3 pcs.
3.9032 €
10 pcs.
3.7842 €
25 pcs.
3.6771 €
50 pcs.
3.6057 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub socket, 09551156622741, HARTING

This D-sub connector is an industry standard for cable-to-board connectivity applications and also can be universally used as a device interface.

Features

  • Material flammability class acc. to UL 94: V-0
  • Shell material: Nickel-plated
  • Contact material: Phosphorus bronze
  • Performance level: 2

Applications

  • For data transmission
  • For signal applications
  • For power applications
Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Additional parts equipped
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Attachment (rear panel) through hole
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes