09551156622333 | Harting

D-Sub socket, 9 pole, standard, straight, solder pin, 09551156622333

Order No.: 42P3825
EAN: 5713140219557
MPN:
09551156622333
09 55 115 6622 333
Series: D-Sub
09551156622333 Harting D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.0321 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.4609 €
25 pcs.
8.2110 €
50 pcs.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub connector, 09551156622333, Harting

Connector, Reflow soldering termination (SMT), Rated current: 5 A, female, size: D-Sub 1, Liquid-crystal polymer (LCP), Shell: steel, nickel plated.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 2.74 mm
Pole image standard
Assembly straight
Type of locking threaded bolts 4-40 UNC
Performance level 2
Logistics
Property Value
Country of origin VN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No