09110006250 | Harting
Receptacle, 16 mm², AWG 6, crimp connection, silver-plated, 09110006250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.3736 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
18.37 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3736 €
10 pcs.
16.4696 €
25 pcs.
15.4105 €
50 pcs.
14.4704 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09110006250, Harting
Crimp contact, Rated current: 200 A, female, copper alloy, silver plated, Conductor cross-section: 16 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |