09030008225 | Harting
Spring contact, solder connection, gold-plated, 09030008225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.3280 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
13.33 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3280 €
10 pcs.
11.9476 €
50 pcs.
11.1741 €
100 pcs.
10.4958 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, 09030008225, Harting
Solder contact, straight, Rated current: 40 A, female contact for female connectors, copper alloy, Au over Ni mating side, Noble metal termination side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Contact surface Connection range | noble metal |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |