09030006207 | Harting
Spring contact, solder connection, rrecious metal/tin-plated, 09030006207
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4018 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.40 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4018 €
10 pcs.
6.9377 €
25 pcs.
6.7235 €
50 pcs.
6.2594 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, 09030006207, Harting
Solder contact, angled, Rated current: 40 A, female contact for female connectors, copper alloy, Noble metal over Ni mating side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | rrecious metal/tin-plated | |
| Contact surface Connection range | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |