09030006128 | Harting

Pin contact, solder connection, rrecious metal/tin-plated, 09030006128

Order No.: 42P3118
EAN: 5713140003910
MPN:
09030006128
09 03 000 6128
Series: DIN 41612
09030006128 Harting Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0924 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.3665 €
50 pcs.
5.9500 €
100 pcs.
5.5930 €
*incl. VAT plus shipping costs
Subject to prior sale

Solder contact, 09030006128, Harting

Solder contact, angled, leading contact, Rated current: 40 A, male contact for male connectors, copper alloy, Noble metal over Ni mating side.

Technical specifications
Filter Property Value
Version pin contact
Contact connection solder connection
Contact material copper alloy
contact surface rrecious metal/tin-plated
Contact surface Connection range nickel-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes