09330244729 | Harting

Socket contact insert, 24B, 24 pole, unequipped, cage clamp terminal, with PE contact, 09330244729

Order No.: 42F8588
EAN: 4099889981759
MPN:
09330244729
09 33 024 4729
Series: Han ES
09330244729 Harting Contact Inserts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.1394 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
68.14 € *
Price list
Quantity
Price per unit*
1 pcs.
68.1394 €
2 pcs.
66.2473 €
5 pcs.
64.4504 €
*incl. VAT plus shipping costs
Subject to prior sale

High Performance Connectors, 09330244729, Harting

Heavy Duty Connector, Series Han ES AV, insert, 24 contacts, 24B, Receptacle, Cage Clamp Female

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Additional parts unequipped
Contact connection cage clamp terminal
Pin number 24 pole
PE contact Yes
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No