09330242711 | Harting

Socket contact insert, 24B, 48 pole, equipped, screw connection, with PE contact, 09330242711

Order No.: 42F176
EAN: 4099889769616
MPN:
09330242711
09 33 024 2711
Series: Han E/ES
09330242711 Harting Contact Inserts Image 1
09330242711 Harting Contact Inserts Image 2
09330242711 Harting Contact Inserts Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3014 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
5 pcs.
19.3851 €
10 pcs.
18.8139 €
25 pcs.
17.5168 €
*incl. VAT plus shipping costs
Subject to prior sale

Contact insert, 09330242711, Harting

Insert, Screw termination, Female, Polycarbonate (PC), RAL 7032 (pebble grey), Rated current: ‌16 A, Size: 48 B, Contacts: 48, Conductor cross-section: 0.75 - 2.5 mm², Copper alloy, Silver plated

Technical specifications
Filter Property Value
Version socket contact insert
Shell size 24B
Additional parts equipped
Contact connection screw connection
Pin number 48 pole
PE contact Yes
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No